
1203580007 | |
|---|---|
DigiKey Part Number | 1203580007-ND |
Manufacturer | |
Manufacturer Product Number | 1203580007 |
Description | ACC PCAP M12 FE OR 9X1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust M12 Black |
Datasheet | Datasheet |
EDA/CAD Models | 1203580007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | M12 Connector | |
Shell Size - Insert | M12 | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 69,92800 Kč | 699,28 Kč |
| 25 | 65,54960 Kč | 1 638,74 Kč |
| 50 | 62,41740 Kč | 3 120,87 Kč |
| 100 | 59,43680 Kč | 5 943,68 Kč |
| 250 | 55,71428 Kč | 13 928,57 Kč |
| 500 | 53,05610 Kč | 26 528,05 Kč |
| 1 000 | 50,52505 Kč | 50 525,05 Kč |
| 2 500 | 47,36486 Kč | 118 412,15 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |



