
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 78.740" (0m ~ 2m) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | PNP - Dark-ON | |
Light Source | - | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67 | |
Cable Length | 7.87" (200.00mm) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 744,22900 Kč | 27 442,29 Kč |
| Unit Price without VAT: | 2 744,22900 Kč |
|---|---|
| Unit Price with VAT: | 3 320,51709 Kč |











