
3SU14001GC101AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU14001GC101AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU14001GC101AA0 |
Description | ID KEY SW MODULE, 24V DC, GROUP- |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Electronic Module |
Datasheet | Datasheet |
EDA/CAD Models | 3SU14001GC101AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Electronic Module | |
For Use With/Related Products | 3SU1 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 395,65000 Kč | 5 395,65 Kč |
| Unit Price without VAT: | 5 395,65000 Kč |
|---|---|
| Unit Price with VAT: | 6 528,73650 Kč |











