Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202530380

DigiKey Part Number
WM26178-ND
Manufacturer
Manufacturer Product Number
1202530380
Description
SENSOR PROX INDUCTIVE 4MM CYLIND
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.157" (4mm)
Output Type
PNP-NO
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
No Indicator
Package / Case
Cylinder, Threaded - M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 20 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1926,41000 Kč926,41 Kč
5852,90400 Kč4 264,52 Kč
20800,47900 Kč16 009,58 Kč
40777,46600 Kč31 098,64 Kč
60764,88683 Kč45 893,21 Kč
100749,92310 Kč74 992,31 Kč
Manufacturers Standard Package
Unit Price without VAT:926,41000 Kč
Unit Price with VAT:1 120,95610 Kč

Other Suppliers on DigiKey

20In Stock
Ships from WEC