1201150002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201150002

DigiKey Part Number
WM21556-ND
Manufacturer
Manufacturer Product Number
1201150002
Description
MIC MPIS 4-PORT 5P/4W DC W/12P
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Actuator Box 8 Connector Opening, Dust Tight, Waterproof Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Actuator Box
Color
Yellow
Features
8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
-
Shell Size - Insert
M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 16 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 189,25000 Kč5 189,25 Kč
104 698,67600 Kč46 986,76 Kč
254 516,50480 Kč112 912,62 Kč
Unit Price without VAT:5 189,25000 Kč
Unit Price with VAT:6 278,99250 Kč

Other Suppliers on DigiKey

16In Stock
Ships from WEC