1201080656 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 167,20000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 66,03792 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 67,41333 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 87,05917 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 58,75583 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 72,86800 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 68,66800 Kč

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 79,56000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 72,73000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 2
Unit Price: 82,69000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: 120,73000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080656

DigiKey Part Number
900-1201080656-ND
Manufacturer
Manufacturer Product Number
1201080656
Description
CBL ASY CIRC 4P M TO RJ45 13.12'
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 13.12' (4.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
13.12' (4.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes