1201080183 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 54,09917 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 57,63000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 75,06417 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 51,40167 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 20
Unit Price: 54,97000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 51,58000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 50,60900 Kč
Datasheet
Image for 1201080183 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080183

DigiKey Part Number
1201080183-ND
Manufacturer
Manufacturer Product Number
1201080183
Description
CBL ASSY CIRC 4P F TO RJ45 6.56'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Length
6.56' (2.00m)
Cable Type
Round
Color
Teal
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 236,13500 Kč14 833,62 Kč
Unit Price without VAT:1 236,13500 Kč
Unit Price with VAT:1 495,72335 Kč