43-01680 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 1 258,62000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 236,13500 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 319,96917 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 406,13083 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 831,51583 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 254,15833 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 20
Unit Price: 2 278,91000 Kč
Datasheet
Image for 43-01680 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43-01680

DigiKey Part Number
43-01680-ND
Manufacturer
Manufacturer Product Number
43-01680
Description
CBL ASSY CIRC 4P F TO RJ45 6.56'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Length
6.56' (2.00m)
Cable Type
Round
Color
Green
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
201 234,81900 Kč24 696,38 Kč
Unit Price without VAT:1 234,81900 Kč
Unit Price with VAT:1 494,13099 Kč