120108003x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080038

DigiKey Part Number
WM21549-ND
Manufacturer
Manufacturer Product Number
1201080038
Description
CIRC CBL 4POS RCPT TO RCPT 32.8'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
D
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Receptacle
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
D
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
32.8' (10.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Blue-Green
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Cat5e, Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 95 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 034,27000 Kč2 034,27 Kč
121 707,10250 Kč20 485,23 Kč
281 608,12214 Kč45 027,42 Kč
521 539,47558 Kč80 052,73 Kč
1001 476,13130 Kč147 613,13 Kč
Unit Price without VAT:2 034,27000 Kč
Unit Price with VAT:2 461,46670 Kč

Other Suppliers on DigiKey

95In Stock
Ships from WEC