
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR), Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,77000 Kč | 608,77 Kč |
| 24 | 486,36042 Kč | 11 672,65 Kč |
| 48 | 463,14833 Kč | 22 231,12 Kč |
| 72 | 450,09583 Kč | 32 406,90 Kč |
| 120 | 434,17558 Kč | 52 101,07 Kč |
| 264 | 410,70943 Kč | 108 427,29 Kč |
| 504 | 394,42438 Kč | 198 789,89 Kč |
| Unit Price without VAT: | 608,77000 Kč |
|---|---|
| Unit Price with VAT: | 736,61170 Kč |











