
VC1812K301R095 | |
|---|---|
DigiKey Part Number | 399-VC1812K301R095TR-ND - Tape & Reel (TR) 399-VC1812K301R095CT-ND - Cut Tape (CT) 399-VC1812K301R095DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC1812K301R095 |
Description | VARISTOR 150V 300A 1812 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 150 V 300 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC1812K301R095 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 95 V | |
Maximum DC Volts | 125 V | |
Varistor Voltage (Min) | 135 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 165 V | |
Current - Surge | 300 A | |
Energy | 5.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 340 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 11,34600 Kč | 113,46 Kč |
| 25 | 10,20520 Kč | 255,13 Kč |
| 100 | 8,94410 Kč | 894,41 Kč |
| 250 | 8,34168 Kč | 2 085,42 Kč |
| 500 | 7,97880 Kč | 3 989,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,67967 Kč | 7 679,67 Kč |
| 2 000 | 7,43339 Kč | 14 866,78 Kč |
| 3 000 | 7,31010 Kč | 21 930,30 Kč |
| 5 000 | 7,17355 Kč | 35 867,75 Kč |
| 7 000 | 7,09370 Kč | 49 655,90 Kč |
| 10 000 | 7,01693 Kč | 70 169,30 Kč |
| 25 000 | 6,85160 Kč | 171 290,00 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |











