



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Brad Micro-Change (M12) Connector | |
Shell Size - Insert | M12 | |
Material | Aluminum | |
Features | Beaded Chain with Ring, Internal Thread | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,33000 Kč | 323,33 Kč |
| 10 | 274,80600 Kč | 2 748,06 Kč |
| 25 | 257,58680 Kč | 6 439,67 Kč |
| 50 | 245,29440 Kč | 12 264,72 Kč |
| 100 | 233,58690 Kč | 23 358,69 Kč |
| 250 | 218,97564 Kč | 54 743,91 Kč |
| 500 | 208,53438 Kč | 104 267,19 Kč |
| 1 000 | 198,59618 Kč | 198 596,18 Kč |
| Unit Price without VAT: | 323,33000 Kč |
|---|---|
| Unit Price with VAT: | 391,22930 Kč |


