



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Brad Micro-Change (M12) Connector | |
Shell Size - Insert | M12 | |
Material | Polypropylene (PP) | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,46000 Kč | 121,46 Kč |
| 10 | 103,18700 Kč | 1 031,87 Kč |
| 25 | 96,71200 Kč | 2 417,80 Kč |
| 50 | 92,09380 Kč | 4 604,69 Kč |
| 100 | 87,69430 Kč | 8 769,43 Kč |
| 250 | 82,20448 Kč | 20 551,12 Kč |
| 500 | 78,28284 Kč | 39 141,42 Kč |
| 1 000 | 74,54942 Kč | 74 549,42 Kč |
| 2 500 | 69,88768 Kč | 174 719,20 Kč |
| Unit Price without VAT: | 121,46000 Kč |
|---|---|
| Unit Price with VAT: | 146,96660 Kč |


