1200720250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200720250

DigiKey Part Number
WM15316-ND
Manufacturer
Manufacturer Product Number
1200720250
Description
CIRC CBL 3POS PLUG RA TO WIRE 6'
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Plug, Right Angle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
1/2"
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
6.00' (1.83m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Yellow
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1978,40000 Kč978,40 Kč
10831,55900 Kč8 315,59 Kč
25779,51520 Kč19 487,88 Kč
50742,33240 Kč37 116,62 Kč
100706,93900 Kč70 693,90 Kč
250662,81228 Kč165 703,07 Kč
Manufacturers Standard Package
Unit Price without VAT:978,40000 Kč
Unit Price with VAT:1 183,86400 Kč

Other Suppliers on DigiKey

27In Stock
Ships from WEC