



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | IDC | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 125V | |
Cable Opening | 0.138" ~ 0.236" (3.50mm ~ 6.00mm) | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Tin | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 686,63000 Kč | 686,63 Kč |
| 10 | 583,66000 Kč | 5 836,60 Kč |
| 25 | 547,12400 Kč | 13 678,10 Kč |
| 50 | 521,01920 Kč | 26 050,96 Kč |
| 100 | 496,17010 Kč | 49 617,01 Kč |
| 250 | 465,14348 Kč | 116 285,87 Kč |
| Unit Price without VAT: | 686,63000 Kč |
|---|---|
| Unit Price with VAT: | 830,82230 Kč |


