4 Position Circular Connector Receptacle, Male Pins IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200710086

DigiKey Part Number
WM16041-ND
Manufacturer
Manufacturer Product Number
1200710086
Description
CONN RCPT MALE 4POS GOLD IDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
IDC
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
4A
Voltage Rating
125V
Cable Opening
0.138" ~ 0.236" (3.50mm ~ 6.00mm)
Operating Temperature
-25°C ~ 80°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Copper Tin
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1617,97000 Kč617,97 Kč
10525,29400 Kč5 252,94 Kč
25492,41160 Kč12 310,29 Kč
50468,91720 Kč23 445,86 Kč
100446,55310 Kč44 655,31 Kč
250418,62916 Kč104 657,29 Kč
Manufacturers Standard Package
Unit Price without VAT:617,97000 Kč
Unit Price with VAT:747,74370 Kč