



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M8 | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Nut | |
Fastening Type | Threaded | |
Housing Material | Brass | |
Housing Color | Silver | |
Features | Micro-Change to Nano-Change | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 60VAC/DC | |
Operating Temperature | -25°C ~ 80°C | |
Orientation (Convert From) | - | |
Orientation (Convert To) | - | |
Material Flammability Rating | - | |
Housing Finish | Nickel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 580,64000 Kč | 1 580,64 Kč |
| 10 | 1 343,55800 Kč | 13 435,58 Kč |
| 25 | 1 259,48880 Kč | 31 487,22 Kč |
| 50 | 1 199,43740 Kč | 59 971,87 Kč |
| 100 | 1 142,25510 Kč | 114 225,51 Kč |
| Unit Price without VAT: | 1 580,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 912,57440 Kč |






