



1200680229 | |
|---|---|
DigiKey Part Number | 23-1200680229-ND |
Manufacturer | |
Manufacturer Product Number | 1200680229 |
Description | CONN Y-ADPT 4P-4/4P M-F/F INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 4/4 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor Y-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets (2) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 4 | |
Number of Positions (Convert To) | 4 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Polyvinyl Chloride (PVC) | |
Housing Color | Gray | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | 4 pcs - 1 Adapter, 3 O-Rings | |
Current Rating (Amps) | 4A | |
Voltage Rating | 24VDC | |
Operating Temperature | -20°C ~ 105°C | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 085,81000 Kč | 1 085,81 Kč |
| 10 | 922,86200 Kč | 9 228,62 Kč |
| 25 | 865,10080 Kč | 21 627,52 Kč |
| 50 | 823,83980 Kč | 41 191,99 Kč |
| 100 | 784,56300 Kč | 78 456,30 Kč |
| 250 | 735,51880 Kč | 183 879,70 Kč |
| Unit Price without VAT: | 1 085,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 313,83010 Kč |



