



1200680228 | |
|---|---|
DigiKey Part Number | WM15480-ND |
Manufacturer | |
Manufacturer Product Number | 1200680228 |
Description | CONN Y-ADPT 4P-3/3P M-F/F INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 4/3 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor Y-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets (2) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 4 | |
Number of Positions (Convert To) | 3 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Thermoplastic Elastomer (TPE) | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 24VDC | |
Operating Temperature | -20°C ~ 105°C | |
Orientation (Convert From) | - | |
Orientation (Convert To) | - | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 862,31000 Kč | 1 862,31 Kč |
| 10 | 1 583,06000 Kč | 15 830,60 Kč |
| 25 | 1 484,02960 Kč | 37 100,74 Kč |
| 50 | 1 413,27040 Kč | 70 663,52 Kč |
| 100 | 1 345,90670 Kč | 134 590,67 Kč |
| Unit Price without VAT: | 1 862,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 253,39510 Kč |


