Circular Cable Assembly Unshielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200650419

DigiKey Part Number
1200650419-ND
Manufacturer
Manufacturer Product Number
1200650419
Description
CIRC CBL 5POS RCPT TO WIRE 16.4'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
4
1st Connector Shell Size - Insert
M12
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Yellow
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 482,55000 Kč1 482,55 Kč
101 260,17900 Kč12 601,79 Kč
251 181,32600 Kč29 533,15 Kč
501 125,00040 Kč56 250,02 Kč
1001 071,37130 Kč107 137,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 482,55000 Kč
Unit Price with VAT:1 793,88550 Kč