


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | Standard | |
Type | - | |
Core Diameter | 200µm | |
Cladding Diameter | 220µm | |
Jacket (Insulation) Material | Polyimide | |
Jacket (Insulation) Diameter | 0.009" (0.23mm) | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Jacket Color | Amber | |
Bend Radius | - | |
Ratings | - | |
Features | - | |
Operating Temperature | -65°C ~ 300°C | |
Core Material | - | |
Cladding Material | - | |
Numerical Aperture | 0.22 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 992,92000 Kč | 1 992,92 Kč |
| 10 | 1 693,97200 Kč | 16 939,72 Kč |
| 25 | 1 587,99480 Kč | 39 699,87 Kč |
| 50 | 1 512,29280 Kč | 75 614,64 Kč |
| 100 | 1 443,61250 Kč | 144 361,25 Kč |
| Unit Price without VAT: | 1 992,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 411,43320 Kč |


