Fiber Optic Cable Amber 220µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1068000060

DigiKey Part Number
WM12869-25-ND
Manufacturer
Manufacturer Product Number
1068000060
Description
CBL FIBER OPTIC 220UM 25M
Customer Reference
Detailed Description
Fiber Optic Cable Amber 220µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
Standard
Type
-
Core Diameter
200µm
Cladding Diameter
220µm
Jacket (Insulation) Material
Polyimide
Jacket (Insulation) Diameter
0.009" (0.23mm)
Tensile Strength
-
Attenuation - Typ
-
Jacket Color
Amber
Bend Radius
-
Ratings
-
Features
-
Operating Temperature
-65°C ~ 300°C
Core Material
-
Cladding Material
-
Numerical Aperture
0.22
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 992,92000 Kč1 992,92 Kč
101 693,97200 Kč16 939,72 Kč
251 587,99480 Kč39 699,87 Kč
501 512,29280 Kč75 614,64 Kč
1001 443,61250 Kč144 361,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 992,92000 Kč
Unit Price with VAT:2 411,43320 Kč