


Category | Fiber Type 50/125 |
Manufacturer Molex | Length - Overall 16.4' (5.0m) |
Series | Type Multimode, Duplex |
Packaging Bulk | Bend Radius 50mm |
Part Status Active | Color - Cable Aqua |
1st Connector LC Duplex (4) | Insertion Loss 0.50dB, 0.35dB |
2nd Connector MTP | Operating Temperature 0°C ~ 70°C |
Cable Diameter 0.12" (3.0mm) | Base Product Number |
Features Plenum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5 981,21700 Kč | 59 812,17 Kč |
| Unit Price without VAT: | 5 981,21700 Kč |
|---|---|
| Unit Price with VAT: | 7 237,27257 Kč |



