


Category | Fiber Type 50/125 |
Manufacturer Molex | Length - Overall 3.3' (1.0m) |
Series | Type Multimode, Duplex |
Packaging Bulk | Bend Radius 50mm |
Part Status Active | Color - Cable Aqua |
1st Connector LC Duplex (4) | Insertion Loss 0.50dB, 0.35dB |
2nd Connector MTP | Operating Temperature 0°C ~ 70°C |
Cable Diameter 0.12" (3.0mm) | Base Product Number |
Features Plenum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 156,33000 Kč | 7 156,33 Kč |
| 10 | 6 083,98200 Kč | 60 839,82 Kč |
| 25 | 5 780,74960 Kč | 144 518,74 Kč |
| Unit Price without VAT: | 7 156,33000 Kč |
|---|---|
| Unit Price with VAT: | 8 659,15930 Kč |



