Parametric Equivalent



1062672041 | |
|---|---|
DigiKey Part Number | WM9089-ND |
Manufacturer | |
Manufacturer Product Number | 1062672041 |
Description | FIBER OPTIC CBL MTP-VERSA 500MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MTP, Type A To VersaBeam Pod (4) 50/125 1.64' (500mm) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Molex | Length - Overall 1.64' (500mm) |
Series | Type Multimode, Simplex |
Packaging Bulk | Ratings OFNG-LS |
Part Status Active | Color - Cable Orange, Black Stripe |
1st Connector MTP, Type A | Color - Connectors Black |
2nd Connector VersaBeam Pod (4) | Insertion Loss 2.00dB |
Cable Diameter 0.07" (1.8mm) | Base Product Number |
Cable Type Ribbon Fiber |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1062672051 | Molex | 0 | WM9090-ND | 4 526,38140 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 619,48000 Kč | 5 619,48 Kč |
| Unit Price without VAT: | 5 619,48000 Kč |
|---|---|
| Unit Price with VAT: | 6 799,57080 Kč |


