Cable Fiber Optic MTP, Type A To VersaBeam Pod (4) 50/125 1.64' (500mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic MTP, Type A To VersaBeam Pod (4) 50/125 1.64' (500mm)
Molex - Product Spotlight - Mid-Board Optical Modules (MBOM) Cable Assemblies and Adapters

1062672051

DigiKey Part Number
WM9090-ND
Manufacturer
Manufacturer Product Number
1062672051
Description
FIBER OPTIC CBL MTP-VERSA 500MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MTP, Type A To VersaBeam Pod (4) 50/125 1.64' (500mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Molex
Length - Overall
1.64' (500mm)
Series
Type
Multimode, Simplex
Packaging
Bulk
Ratings
OFNG-LS
Part Status
Active
Color - Cable
Orange, Black Stripe
1st Connector
MTP, Type A
Color - Connectors
Black
2nd Connector
VersaBeam Pod (4)
Insertion Loss
2.00dB
Cable Diameter
0.07" (1.8mm)
Base Product Number
Cable Type
Ribbon Fiber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1004 526,38140 Kč452 638,14 Kč
Unit Price without VAT:4 526,38140 Kč
Unit Price with VAT:5 476,92149 Kč

Other Suppliers on DigiKey

2In Stock
Ships from WEC