Parametric Equivalent



Category | Fiber Type 50/125 |
Manufacturer Molex | Length - Overall 1.64' (500mm) |
Series | Type Multimode, Simplex |
Packaging Bulk | Ratings OFNG-LS |
Part Status Last Time Buy | Color - Cable Orange, Black Stripe |
1st Connector MTP, Type A | Color - Connectors Black |
2nd Connector VersaBeam Pod (2) | Insertion Loss 2.00dB |
Cable Diameter 0.07" (1.8mm) | Base Product Number |
Cable Type Ribbon Fiber |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1062672021 | Molex | 0 | WM9087-ND | 3 141,13300 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 401,05000 Kč | 3 401,05 Kč |
| 10 | 3 004,85600 Kč | 30 048,56 Kč |
| Unit Price without VAT: | 3 401,05000 Kč |
|---|---|
| Unit Price with VAT: | 4 115,27050 Kč |


