1062672021 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 401,05000 Kč
Datasheet
Cable Fiber Optic MTP, Type A To VersaBeam Pod (2) 50/125 1.64' (500mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic MTP, Type A To VersaBeam Pod (2) 50/125 1.64' (500mm)
Molex - Product Spotlight - Mid-Board Optical Modules (MBOM) Cable Assemblies and Adapters

1062672021

DigiKey Part Number
WM9087-ND
Manufacturer
Manufacturer Product Number
1062672021
Description
FIBER OPTIC CBL MTP-VERSA 500MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MTP, Type A To VersaBeam Pod (2) 50/125 1.64' (500mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Molex
Length - Overall
1.64' (500mm)
Series
Type
Multimode, Simplex
Packaging
Bulk
Ratings
OFNG-LS
Part Status
Active
Color - Cable
Orange, Black Stripe
1st Connector
MTP, Type A
Color - Connectors
Black
2nd Connector
VersaBeam Pod (2)
Insertion Loss
2.00dB
Cable Diameter
0.07" (1.8mm)
Base Product Number
Cable Type
Ribbon Fiber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1062672031Molex0WM9088-ND3 401,05000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
203 141,13300 Kč62 822,66 Kč
Unit Price without VAT:3 141,13300 Kč
Unit Price with VAT:3 800,77093 Kč