1062672011 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 5
Unit Price: 2 227,05000 Kč
Datasheet
Cable Fiber Optic MTP, Type A To VersaBeam Pod 50/125 1.64' (500mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic MTP, Type A To VersaBeam Pod 50/125 1.64' (500mm)
Molex - Product Spotlight - Mid-Board Optical Modules (MBOM) Cable Assemblies and Adapters

1062672011

DigiKey Part Number
WM9086-ND
Manufacturer
Manufacturer Product Number
1062672011
Description
FIBER OPTIC CBL MTP-VERSA 500MM
Customer Reference
Detailed Description
Cable Fiber Optic MTP, Type A To VersaBeam Pod 50/125 1.64' (500mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Molex
Length - Overall
1.64' (500mm)
Series
Type
Multimode, Simplex
Packaging
Bulk
Ratings
OFNG-LS
Part Status
Last Time Buy
Color - Cable
Orange, Black Stripe
1st Connector
MTP, Type A
Color - Connectors
Black
2nd Connector
VersaBeam Pod
Insertion Loss
2.00dB
Cable Diameter
0.07" (1.8mm)
Base Product Number
Cable Type
Ribbon Fiber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1062672001Molex5WM9085-ND2 227,05000 KčParametric Equivalent
Last Time Buy
Request Stock Notification
Last Time Buy Date: 12.12.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 148,10000 Kč2 148,10 Kč
101 825,96500 Kč18 259,65 Kč
251 711,74840 Kč42 793,71 Kč
501 630,15040 Kč81 507,52 Kč
1001 552,45770 Kč155 245,77 Kč
Manufacturers Standard Package
Unit Price without VAT:2 148,10000 Kč
Unit Price with VAT:2 599,20100 Kč