Cable Fiber Optic MTP, Type A To VersaBeam Pod 50/125 1.64' (500mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic MTP, Type A To VersaBeam Pod 50/125 1.64' (500mm)
Molex - Product Spotlight - Mid-Board Optical Modules (MBOM) Cable Assemblies and Adapters

1062672001

DigiKey Part Number
WM9085-ND
Manufacturer
Manufacturer Product Number
1062672001
Description
FIBER OPTIC CBL MTP-VERSA 500MM
Customer Reference
Detailed Description
Cable Fiber Optic MTP, Type A To VersaBeam Pod 50/125 1.64' (500mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Molex
Length - Overall
1.64' (500mm)
Series
Type
Multimode, Simplex
Packaging
Bulk
Ratings
OFNG-LS
Part Status
Last Time Buy
Color - Cable
Orange, Black Stripe
1st Connector
MTP, Type A
Color - Connectors
Black
2nd Connector
VersaBeam Pod
Insertion Loss
2.00dB
Cable Diameter
0.07" (1.8mm)
Base Product Number
Cable Type
Ribbon Fiber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 12.12.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 227,05000 Kč2 227,05 Kč
Manufacturers Standard Package
Unit Price without VAT:2 227,05000 Kč
Unit Price with VAT:2 694,73050 Kč