Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In
1061271590
1061271590

1061271590

DigiKey Part Number
WM8677-ND
Manufacturer
Manufacturer Product Number
1061271590
Description
CONN COUPLER RCPT LC-LC DUPLEX
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mode
Singlemode/Multimode
Manufacturer
Molex
Mounting Type
Panel Mount, Flange; Snap-In
Series
Housing Material
Polymer
Packaging
Bulk
Ferrule Material
Zirconia
Part Status
Active
Features
Dust Cap, Shutter
Type
Coupler
Color
Silver
Convert From (Adapter End)
LC Receptacle
Material Flammability Rating
UL94 V-0
Convert To (Adapter End)
LC Receptacle
Operating Temperature
-40°C ~ 85°C
Simplex/Duplex
Duplex
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 786
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1699,65000 Kč699,65 Kč
10594,60000 Kč5 946,00 Kč
25557,37920 Kč13 934,48 Kč
50530,78740 Kč26 539,37 Kč
100505,47440 Kč50 547,44 Kč
300467,81723 Kč140 345,17 Kč
Manufacturers Standard Package
Unit Price without VAT:699,65000 Kč
Unit Price with VAT:846,57650 Kč