
FOA-401 | |
|---|---|
DigiKey Part Number | 5073-FOA-401-ND |
Manufacturer | |
Manufacturer Product Number | FOA-401 |
Description | ADPTRMETAL ST-ST DUPLEX BRNZ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Category | Convert To (Adapter End) ST Receptacle |
Manufacturer L-com | Simplex/Duplex Duplex |
Series | Mode Singlemode/Multimode |
Packaging Bag | Mounting Type Panel Mount, Flange (2 Hole) |
Part Status Active | Housing Material Zinc Alloy |
Type Coupler | Ferrule Material Phosphor Bronze |
Convert From (Adapter End) ST Receptacle | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,10000 Kč | 347,10 Kč |
| 10 | 294,89600 Kč | 2 948,96 Kč |
| 25 | 276,42600 Kč | 6 910,65 Kč |
| 50 | 263,23520 Kč | 13 161,76 Kč |
| 100 | 250,67410 Kč | 25 067,41 Kč |
| 250 | 234,99280 Kč | 58 748,20 Kč |
| 500 | 223,78954 Kč | 111 894,77 Kč |
| Unit Price without VAT: | 347,10000 Kč |
|---|---|
| Unit Price with VAT: | 419,99100 Kč |




