1061271350
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061271350

DigiKey Part Number
1061271350-ND
Manufacturer
Manufacturer Product Number
1061271350
Description
CONN COUPLER RCPT LC-LC DUPLEX
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
LC Receptacle
Simplex/Duplex
Duplex
Mode
Singlemode
Mounting Type
Panel Mount, Flange; Snap-In
Housing Material
Polymer
Ferrule Material
Zirconia
Features
Angle Polished, Dust Cap, Shutter
Color
Green
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 788
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1277,27000 Kč277,27 Kč
10235,65000 Kč2 356,50 Kč
25220,89200 Kč5 522,30 Kč
50210,34500 Kč10 517,25 Kč
100201,53030 Kč20 153,03 Kč
Manufacturers Standard Package
Unit Price without VAT:277,27000 Kč
Unit Price with VAT:335,49670 Kč