Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In
1061260310
1061260310

1061260310

DigiKey Part Number
WM20687-ND
Manufacturer
Manufacturer Product Number
1061260310
Description
CONN COUPLER RCPT LC-LC DUPLEX
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mode
Multimode
Manufacturer
Molex
Mounting Type
Panel Mount, Flange; Snap-In
Series
Housing Material
Polymer
Packaging
Bulk
Ferrule Material
Phosphor Bronze
Part Status
Active
Features
Dust Cap
Type
Coupler
Color
Beige
Convert From (Adapter End)
LC Receptacle
Material Flammability Rating
UL94 V-0
Convert To (Adapter End)
LC Receptacle
Operating Temperature
-40°C ~ 85°C
Simplex/Duplex
Duplex
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1328,83000 Kč328,83 Kč
10279,39900 Kč2 793,99 Kč
25261,90400 Kč6 547,60 Kč
50249,40580 Kč12 470,29 Kč
100237,50420 Kč23 750,42 Kč
300219,80357 Kč65 941,07 Kč
500212,03024 Kč106 015,12 Kč
1 000201,92412 Kč201 924,12 Kč
Manufacturers Standard Package
Unit Price without VAT:328,83000 Kč
Unit Price with VAT:397,88430 Kč