Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Bulkhead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Bulkhead
1060590200
1060590200

1060590200

DigiKey Part Number
WM12824-ND
Manufacturer
Manufacturer Product Number
1060590200
Description
CONN COUPLER RCPT LC-LC DUPLEX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Bulkhead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Simplex/Duplex
Duplex
Manufacturer
Molex
Mode
Multimode
Series
Mounting Type
Panel Mount, Bulkhead
Packaging
Bulk
Housing Material
Polymer
Part Status
Last Time Buy
Ferrule Material
Metal
Type
Coupler
Features
Protective Cap
Convert From (Adapter End)
LC Receptacle
Color
Beige
Convert To (Adapter End)
LC Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
Last Time Buy Date: 12.12.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1758,03000 Kč758,03 Kč
10644,32400 Kč6 443,24 Kč
25603,99480 Kč15 099,87 Kč
50575,18140 Kč28 759,07 Kč
100547,75170 Kč54 775,17 Kč
250513,50104 Kč128 375,26 Kč
Manufacturers Standard Package
Unit Price without VAT:758,03000 Kč
Unit Price with VAT:917,21630 Kč