
0191210008 | |
|---|---|
DigiKey Part Number | WM6994TR-ND - Tape & Reel (TR) WM6994CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191210008 |
Description | CONN SPADE TERM 18-22AWG #8 RED |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191210008 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Insulation Diameter 0.145" (3.68mm) |
Stud/Tab Size 8 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.301" (7.65mm) | Length - Ring Center to Termination 0.207" (5.26mm) |
Length - Overall 0.781" (19.84mm) | Length - Termination 0.400" (10.16mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.173" (4.39mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 25 | 6,60160 Kč | 165,04 Kč |
| 50 | 6,28260 Kč | 314,13 Kč |
| 100 | 5,98230 Kč | 598,23 Kč |
| 250 | 5,60648 Kč | 1 401,62 Kč |
| 500 | 5,33812 Kč | 2 669,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,31893 Kč | 7 978,39 Kč |
| 3 000 | 5,06493 Kč | 15 194,79 Kč |
| 4 500 | 4,92207 Kč | 22 149,31 Kč |
| 7 500 | 4,74782 Kč | 35 608,65 Kč |
| 10 500 | 4,63646 Kč | 48 682,83 Kč |
| 15 000 | 4,52128 Kč | 67 819,20 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |










