
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Loopback | |
For Use With/Related Products | MTP Connectors | |
Specifications | Singlemode, 8 Channel | |
Material | - | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2 509,54950 Kč | 50 190,99 Kč |
| Unit Price without VAT: | 2 509,54950 Kč |
|---|---|
| Unit Price with VAT: | 3 036,55490 Kč |


