Connector Loopback For MTP Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Loopback For MTP Connectors
1060051100
1060051100

1060051100

DigiKey Part Number
WM14147-ND
Manufacturer
Manufacturer Product Number
1060051100
Description
LOOPBACK FOR MTP CONNECTORS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Loopback For MTP Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Loopback
For Use With/Related Products
MTP Connectors
Specifications
Multimode, 12 Channel
Material
-
Color
-
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20
Check Lead Time
Marketplace Stock: 20 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 931,11000 Kč2 931,11 Kč
102 553,75600 Kč25 537,56 Kč
Manufacturers Standard Package
Unit Price without VAT:2 931,11000 Kč
Unit Price with VAT:3 546,64310 Kč

Other Suppliers on DigiKey

20In Stock
Ships from WEC