




1054550101 | |
|---|---|
DigiKey Part Number | WM17904TR-ND - Tape & Reel (TR) WM17904CT-ND - Cut Tape (CT) WM17904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1054550101 |
Description | CONN RCP USB3.1 TYPEC 24P SMD RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1054550101 Models |
Category | Operating Temperature -30°C ~ 85°C |
Manufacturer Molex | Number of Ports 1 |
Series | Current Rating (Amps) 0.25A, 1.25A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 30VAC/DC |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Material Flammability Rating UL94 V-0 |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal, Mid Mount | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DX07BN24JA2R1300 | JAE Electronics | 2 427 | 670-3151-1-ND | 58,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 42,73100 Kč | 427,31 Kč |
| 25 | 40,05560 Kč | 1 001,39 Kč |
| 50 | 38,14080 Kč | 1 907,04 Kč |
| 100 | 36,31600 Kč | 3 631,60 Kč |
| 250 | 34,04196 Kč | 8 510,49 Kč |
| 500 | 32,41672 Kč | 16 208,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 33,80145 Kč | 43 941,89 Kč |
| 2 600 | 32,18937 Kč | 83 692,36 Kč |
| 3 900 | 31,28250 Kč | 122 001,75 Kč |
| 6 500 | 30,17658 Kč | 196 147,77 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |











