
1054291404 | |
|---|---|
DigiKey Part Number | 900-1054291404TR-ND - Tape & Reel (TR) 900-1054291404CT-ND - Cut Tape (CT) 900-1054291404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1054291404 |
Description | NANO-FIT HDR SMT VT DLR 4CKT 30A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054291404 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.382" (9.70mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 115°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 4A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,15000 Kč | 91,15 Kč |
| 10 | 77,46400 Kč | 774,64 Kč |
| 100 | 65,82970 Kč | 6 582,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 60,91940 Kč | 18 275,82 Kč |
| 600 | 58,01240 Kč | 34 807,44 Kč |
| 900 | 56,37751 Kč | 50 739,76 Kč |
| 1 500 | 54,38338 Kč | 81 575,07 Kč |
| 2 100 | 53,10885 Kč | 111 528,58 Kč |
| 3 000 | 51,79079 Kč | 155 372,37 Kč |
| Unit Price without VAT: | 91,15000 Kč |
|---|---|
| Unit Price with VAT: | 110,29150 Kč |




