
1054181312 | |
---|---|
DigiKey Part Number | 900-1054181312TR-ND - Tape & Reel (TR) 900-1054181312CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1054181312 |
Description | MALE TML 30 GOLD 10AWG PLT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 10 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,16000 Kč | 29,16 Kč |
10 | 24,76700 Kč | 247,67 Kč |
25 | 23,20480 Kč | 580,12 Kč |
50 | 22,09640 Kč | 1 104,82 Kč |
100 | 21,04040 Kč | 2 104,04 Kč |
250 | 19,72268 Kč | 4 930,67 Kč |
500 | 18,78074 Kč | 9 390,37 Kč |
1 000 | 17,88422 Kč | 17 884,22 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 12,15122 Kč | 30 378,05 Kč |
5 000 | 11,93455 Kč | 59 672,75 Kč |
Unit Price without VAT: | 29,16000 Kč |
---|---|
Unit Price with VAT: | 35,28360 Kč |