




1053141316 | |
|---|---|
DigiKey Part Number | WM15172-ND |
Manufacturer | |
Manufacturer Product Number | 1053141316 |
Description | CONN HEADER R/A 16POS 2.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053141316 Models |
Category | Contact Length - Post 0.138" (3.50mm) |
Mfr | Insulation Height 0.247" (6.28mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 125°C |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 59.0µin (1.50µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,43000 Kč | 139,43 Kč |
| 84 | 101,96024 Kč | 8 564,66 Kč |
| 168 | 97,09327 Kč | 16 311,67 Kč |
| 504 | 89,85437 Kč | 45 286,60 Kč |
| 1 008 | 85,56976 Kč | 86 254,32 Kč |
| Unit Price without VAT: | 139,43000 Kč |
|---|---|
| Unit Price with VAT: | 168,71030 Kč |





