




1053141314 | |
|---|---|
DigiKey Part Number | WM15171-ND |
Manufacturer | |
Manufacturer Product Number | 1053141314 |
Description | CONN HEADER R/A 14POS 2.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053141314 Models |
Category | Contact Length - Post 0.138" (3.50mm) |
Mfr | Insulation Height 0.247" (6.28mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 125°C |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 59.0µin (1.50µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,41000 Kč | 126,41 Kč |
| 90 | 91,98056 Kč | 8 278,25 Kč |
| 180 | 87,58967 Kč | 15 766,14 Kč |
| 540 | 81,05928 Kč | 43 772,01 Kč |
| 1 080 | 77,19351 Kč | 83 368,99 Kč |
| Unit Price without VAT: | 126,41000 Kč |
|---|---|
| Unit Price with VAT: | 152,95610 Kč |




