Connector Header Through Hole, Right Angle 6 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 6 position 0.098" (2.50mm)
1053132206
1053132206
Example of Nano-Fit Assembly

1053132206

DigiKey Part Number
WM15152-ND
Manufacturer
Manufacturer Product Number
1053132206
Description
CONN HEADER R/A 6POS 2.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1053132206 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.149" (3.78mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
59.0µin (1.50µm)
Applications
Automotive, General Purpose, Industrial, Medical, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 522
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
158,16000 Kč58,16 Kč
1049,42900 Kč494,29 Kč
10241,94451 Kč4 278,34 Kč
51037,44025 Kč19 094,53 Kč
1 02035,65378 Kč36 366,86 Kč
5 10031,82967 Kč162 331,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,16000 Kč
Unit Price with VAT:70,37360 Kč