




1053131208 | |
|---|---|
DigiKey Part Number | WM15140-ND |
Manufacturer | |
Manufacturer Product Number | 1053131208 |
Description | CONN HEADER R/A 8POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053131208 Models |
Category | Insulation Height 0.149" (3.78mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tray | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 59.0µin (1.50µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Post 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,40000 Kč | 63,40 Kč |
| 84 | 46,38857 Kč | 3 896,64 Kč |
| 168 | 44,17393 Kč | 7 421,22 Kč |
| 504 | 40,87885 Kč | 20 602,94 Kč |
| 1 008 | 38,92840 Kč | 39 239,83 Kč |
| 5 040 | 34,75337 Kč | 175 156,98 Kč |
| Unit Price without VAT: | 63,40000 Kč |
|---|---|
| Unit Price with VAT: | 76,71400 Kč |







