Socket Contact Gold 24-26 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 24-26 AWG Crimp Power
1053001200
1053001200
Example of Nano-Fit Assembly

1053001200

DigiKey Part Number
WM14956TR-ND - Tape & Reel (TR)
WM14956CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1053001200
Description
CONN 24-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 24-26 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-26 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296 170
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,85100 Kč48,51 Kč
254,54400 Kč113,60 Kč
504,32560 Kč216,28 Kč
1004,11770 Kč411,77 Kč
2503,85944 Kč964,86 Kč
5003,67506 Kč1 837,53 Kč
1 0003,49953 Kč3 499,53 Kč
2 5003,28022 Kč8 200,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0003,16128 Kč47 419,20 Kč
30 0003,01046 Kč90 313,80 Kč
45 0002,92562 Kč131 652,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč