



1051561006 | |
|---|---|
DigiKey Part Number | WM20679TR-ND - Tape & Reel (TR) WM20679CT-ND - Cut Tape (CT) WM20679DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1051561006 |
Description | CONN RCPT HDMI 19POS SMD R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1051561006 Models |
Category | Termination Solder |
Manufacturer Molex | Number of Ports 1 |
Series | Current Rating (Amps) 0.5A per Contact |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 40VAC |
Part Status Active | Mating Cycles 10000 |
Connector Type HDMI | Shielding Shielded |
Number of Contacts 19 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 54,32200 Kč | 543,22 Kč |
| 25 | 50,90760 Kč | 1 272,69 Kč |
| 50 | 48,47180 Kč | 2 423,59 Kč |
| 100 | 46,15780 Kč | 4 615,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 44,13192 Kč | 11 032,98 Kč |
| 500 | 42,02498 Kč | 21 012,49 Kč |
| 750 | 40,84027 Kč | 30 630,20 Kč |
| 1 250 | 39,39527 Kč | 49 244,09 Kč |
| 1 750 | 38,47170 Kč | 67 325,47 Kč |
| 2 500 | 37,51646 Kč | 93 791,15 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |









