
1051330002 | |
|---|---|
DigiKey Part Number | WM20677TR-ND - Tape & Reel (TR) WM20677CT-ND - Cut Tape (CT) WM20677DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1051330002 |
Description | CONN RCPT USB2.0 MICRO B SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1051330002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Pick and Place | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,86700 Kč | 228,67 Kč |
| 25 | 21,43480 Kč | 535,87 Kč |
| 50 | 20,41000 Kč | 1 020,50 Kč |
| 100 | 19,43570 Kč | 1 943,57 Kč |
| 250 | 18,21788 Kč | 4 554,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,34812 Kč | 8 674,06 Kč |
| 1 000 | 16,51976 Kč | 16 519,76 Kč |
| 1 500 | 16,05381 Kč | 24 080,71 Kč |
| 2 500 | 15,48577 Kč | 38 714,43 Kč |
| 3 500 | 15,12258 Kč | 52 929,03 Kč |
| 5 000 | 14,74711 Kč | 73 735,55 Kč |
| 12 500 | 13,82476 Kč | 172 809,50 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |











