



1042490810 | |
|---|---|
DigiKey Part Number | WM20674TR-ND - Tape & Reel (TR) WM20674CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1042490810 |
Description | CONN RCPT 8POS SMD GOLD |
Customer Reference | |
Detailed Description | 8 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1042490810 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 8 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,59100 Kč | 115,91 Kč |
| 100 | 9,85440 Kč | 985,44 Kč |
| 500 | 8,79480 Kč | 4 397,40 Kč |
| 1 000 | 8,37484 Kč | 8 374,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 6,57034 Kč | 45 992,38 Kč |
| 14 000 | 6,25692 Kč | 87 596,88 Kč |
| 21 000 | 6,08062 Kč | 127 693,02 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


