
1042500820 | |
|---|---|
DigiKey Part Number | WM17694TR-ND - Tape & Reel (TR) WM17694CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1042500820 |
Description | CONN PLUG 8POS SMD GOLD |
Customer Reference | |
Detailed Description | 8 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1042500820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 8 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,48600 Kč | 114,86 Kč |
| 100 | 8,81710 Kč | 881,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 000 | 5,78978 Kč | 324 227,68 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


